Panasonic ECA-1AM471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current400 mA
Schedule B8532290040
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM471.

Newark
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages27 years ago
DigiKey
Datasheet5 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.82%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.121
$ 0.121
Stock
215,641
45,056
45,056
Authorized Distributors
15
10
10
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1AM471.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1AM471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 470uF, 10V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
Avnet Japan
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 10V, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1AM471
  • ECA-1AM471.
  • ECA1AM471

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current400 mA
Schedule B8532290040
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM471.

Newark
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages27 years ago
DigiKey
Datasheet5 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant