Texas Instruments TLC551CP

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable timer 9.81mm 1.8MHz 1W -10mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency1.8 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage1 V
Nominal Supply Current170 µA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current360 µA
PackagingBulk
Power Dissipation1 W
Power Rating250 mW
Quiescent Current170 µA
Resistance221 Ω
Tolerance1 %
Voltage Rating250 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
Newark
Datasheet17 pages25 years ago
Farnell
Datasheet16 pages25 years ago
iiiC
Datasheet17 pages25 years ago

Inventory History

3 month trend:
-31.50%

Alternate Parts

Price @ 1000
$ 1.335
$ 0.133
$ 0.133
Stock
250,147
2,237,721
2,237,721
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
170 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
1.8 MHz
500 kHz
500 kHz
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC551CP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC551CP provided by its distributors.

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable timer 9.81mm 1.8MHz 1W -10mA
Standard Timer Single 0掳C 70掳C 8-Pin PDIP Tube
IC OSC SINGLE TIMER 1.8MHZ 8-DIP
Ic, Timer, Smd, Pdip8, 551; Frequency:1.8Mhz; Supply Voltage Min:1V; Supply Voltage Max:15V; Digital Ic Case:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Msl:-; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC551CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC551CP .

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency1.8 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage1 V
Nominal Supply Current170 µA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current360 µA
PackagingBulk
Power Dissipation1 W
Power Rating250 mW
Quiescent Current170 µA
Resistance221 Ω
Tolerance1 %
Voltage Rating250 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
Newark
Datasheet17 pages25 years ago
Farnell
Datasheet16 pages25 years ago
iiiC
Datasheet17 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago