Texas Instruments NE555P

555 Type, Timer/Oscillator (Single) Through Hole 8-PDIP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High70 °C
Current Rating10 mA
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
TME
Datasheet27 pages16 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet36 pages9 years ago
Newark
Datasheet36 pages8 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet36 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Datasheet38 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Farnell
Datasheet27 pages15 years ago
Jameco
Datasheet25 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-97.93%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.425
$ 0.425
Stock
2,237,721
698,192
698,192
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
500 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE555P.

Related Parts

Descriptions

Descriptions of Texas Instruments NE555P provided by its distributors.

555 Type, Timer/Oscillator (Single) Through Hole 8-PDIP
Single Precision Timer 8-PDIP 0 to 70
TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
TEXAS INSTRUMENTS NE555PTIMER SINGLE PRECISION,DIP8 ,0.5MHZ
Standard Timer Single 0掳C 70掳C 8-Pin PDIP Tube
IC,NE555P,DIP-8, PRECISION TIMER / LINEAR
Precision Timers bipolar; 100kHz; 1 Timer; 200mA; 4,5V~16V; 0°C~70°C;; Substitute: NE555P; LM555CN; NE555PE4; LM555CN-FAI; LM555CN/NOPB;
TIMER SINGLE PRECISION,DIP8 ,0.5MHZ; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; Device Marking:NE555P; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:0.5MHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE555P .
  • NE555P.
  • NE555P..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High70 °C
Current Rating10 mA
Frequency500 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
TME
Datasheet27 pages16 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet36 pages9 years ago
Newark
Datasheet36 pages8 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet36 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Datasheet38 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Farnell
Datasheet27 pages15 years ago
Jameco
Datasheet25 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago