Texas Instruments TLC555IP

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Current Rating250 A
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 µA
Number of Timers/Counters1
Operating Supply Current360 µA
Operating Supply Voltage3.3 V
Power Dissipation1 W
Quiescent Current250 µA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet21 pages16 years ago
Farnell
Datasheet41 pages7 years ago
Datasheet17 pages23 years ago
Newark
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages19 years ago
Datasheet25 pages8 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
Factory Futures
Datasheet25 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-8.16%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.133
$ 0.133
Stock
509,461
2,237,721
2,237,721
Authorized Distributors
6
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
500 kHz
500 kHz
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC555IP provided by its distributors.

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
Standard Timer Single -40°C 85°C 8-Pin PDIP Tube
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
IC, TIMER, 555, PDIP8; Frequency: 2.1MHz; Supply Voltage Min: 2V; Supply Voltage Max: 15V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 555; Clock External Input: No; Device Marking: TLC555IP; No. of Timers: 1; Operating Mode: Astable; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 555IP
  • TLC555IP .
  • TLC555IP.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Current Rating250 A
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 µA
Number of Timers/Counters1
Operating Supply Current360 µA
Operating Supply Voltage3.3 V
Power Dissipation1 W
Quiescent Current250 µA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet21 pages16 years ago
Farnell
Datasheet41 pages7 years ago
Datasheet17 pages23 years ago
Newark
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages19 years ago
Datasheet25 pages8 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
Factory Futures
Datasheet25 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago