Panasonic EEUFC1A471

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)117 mΩ
Impedance117 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A471.

element14 APAC
Datasheet11 pages5 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Newark
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+11.39%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.139
$ 0.139
Stock
729,939
69,998
69,998
Authorized Distributors
19
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
555 mA
250 mA
250 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFC1A471.

Related Parts

Descriptions

Descriptions of Panasonic EEUFC1A471 provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bag
Capacitor 470 uF 10 Volt 20% 8 X 11.5mm Radial 3.5mm 555ma 2000 Hour Bulk
Aluminum Electrolytic Capacitors, 470uF, 10V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FC1A471
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 470µF, 10V, 20%; Capacitance:470µF; Voltage Rating:10V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:11.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:2000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:11.5mm; Impedance:0.117ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:555mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A471
  • EEU-FC1A471.
  • EEUFC1A471.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)117 mΩ
Impedance117 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A471.

element14 APAC
Datasheet11 pages5 years ago
Electro Sonic
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages7 years ago
Master Electronics
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Newark
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant