Panasonic ECA-1AM471B

Cap Aluminum 470uF 10V 20% Radial 2000 hr 85°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance470 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current400 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height0 m
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length11.5 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM471B.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages27 years ago
DigiKey
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.098
$ 0.098
Stock
45,056
214,989
214,989
Authorized Distributors
10
14
14
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1AM471B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1AM471B provided by its distributors.

Cap Aluminum 470uF 10V 20% Radial 2000 hr 85°C Ammo Pack
Capacitor,Al Lytic Cap,Radial,85C,10VDC,470uF,8x11.5,LS 5mm T&A Box 125C,
Radial Can M 10V 470muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM471B

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance470 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current400 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height0 m
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length11.5 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM471B.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages27 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant