What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments XTR101AP

Signal Processing Instrumentation Amp Single 40 Volt 14-Pin PDIP
$ 19.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR101AP.

element14 APAC

Datasheet25 pages13 years ago

Texas Instruments

Newark

iiiC

Farnell

Inventory History

3 month trend:
-4.15%

CAD Models

Download Texas Instruments XTR101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR101AP.

Related Parts

Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Texas InstrumentsXTR106P
INSTRUMENTATION AMPLIFIER 100 uV OFFSET-MAX PDIP14
Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
Analog DevicesAD842KN
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5.33mm 6muA -15V 80000kHz
Analog DevicesAD842JN
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.33mm 4.2muA -15V 80000kHz
Analog DevicesAD526JN
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments XTR101AP provided by its distributors.

Signal Processing Instrumentation Amp Single 40 Volt 14-Pin PDIP
Instrumentation Amplifier, 1 Func, 30uV Offset-Max, PDIP14
Lead Free Voltage Through Hole 2008 INSTRUMENTATION AMPLIFIER Amplifier 90dB 85C 10GOhm 110dB
SP Amp INSTR Amp Single 40V 14-Pin PDIP Tube
PRECISION TRANSMITTER, DIP14, 101; Sensor Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Base Number:101; IC Generic Number:101; Logic Function Number:101; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Package / Case:DIP
The XTR101 is a microcircuit, 4-20mA, two-wire transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source, and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors, and strain gauge bridges. State-of-the-art design and laser-trimming, wide temperature range operation, and small size make it very suitable for industrial process control applications. In addition, the optional external transistor allows even higher precision. The two-wire transmitter allows signal and power to be supplied on a single wire pair by modulating the power-supply current with the input signal source. The transmitter is immune to voltage drops from long runs and noise from motors, relays, actuators, switches, transformers, and industrial equipment. It can be used by OEMs producing transmitter modules or by data acquisition system manufacturers.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR101AP .
  • XTR101AP.
  • XTR101AP...