STMicroelectronics VNQ5027AK-E

Quad channel high side driver with analog current sense for automotive applications
$ 8.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5027AK-E.

HQonline

Datasheet31 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-5.14%

CAD Models

Download STMicroelectronics VNQ5027AK-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.082
$ 4.67
Stock
174,077
730,480
Authorized Distributors
1
6
Number of Outputs
4
4
Max Output Current
3 A
3 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
27 mΩ
27 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
40 µs
40 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVNQ5050KTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5050AKTR-E
Quad channel high side driver with analog current sense for automotive application
STMicroelectronicsVNQ5050K-E
Quad channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2074DB
USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP Tube
Texas InstrumentsTPS2075DB
USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP Tube
Texas InstrumentsTPS2075DBR
USB Power SW USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP T/R

Descriptions

Descriptions of STMicroelectronics VNQ5027AK-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive applications
VNQ5027AK Series 36 V 27 mOhm SMT Quad Channel High Side Driver - PowerSSO-24
Buffer/Inverter Based Peripheral Driver, 4 Driver, CMOS, PDSO24
4.5V~36V 27mΩ 29A PowerSSO-24 Power Distribution Switches ROHS
4xHSS 27mOhm 36V PwrSSO-24 SMD
VNQ5027AK-E MOTOR DRIVER, 36 V 42A, 24-PIN POWERSSO
High/Low Side Drivers Quad Ch HiSide Drivr
High Side Driver 24-Pin PowerSSO EP Tube
high-end 4 SMD mount 2.47mm(height)
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Power Load Sw, Aec-Q100, 13V, Powersso24; Power Load Switch Type:High Side; Input Voltage:13V; Current Limit:42A; On State Resistance:0.027Ohm; Distribution Switch Case Style:Powersso; No. Of Pins:24Pins; Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics VNQ5027AK-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5027AKE