STMicroelectronics VNQ5050K-E

Quad channel high side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5050K-E.

LCSC

Datasheet31 pages13 years ago

Future Electronics

iiiC

CAD Models

Download STMicroelectronics VNQ5050K-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.137
Stock
375,261
659,098
Authorized Distributors
0
5
Number of Outputs
4
4
Max Output Current
2 A
2 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
15 µs
15 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsVNQ5050KTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5050AKTR-E
Quad channel high side driver with analog current sense for automotive application
STMicroelectronicsVNQ5E160AKTR-E
VNQ5E160 Series 4.5 to 28 V 7 A 160 mOhm Quad High Side Driver - PowerSSO-24
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20

Descriptions

Descriptions of STMicroelectronics VNQ5050K-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive applications
VNQ5050K Series 36 V 50 mOhm SMT Quad Channel High Side Driver - PowerSSO-24
POWER LOAD SW, AEC-Q100, 13V, POWERSSO24; Power Load Switch Type:High Side; No. of Channels:4Channels; Input Voltage:13V; Current Limit:19A; On State Resistance:0.05ohm; IC Case / Package:PowerSSO; No. of Pins:24Pins; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5050KE
  • VNQ5050K_E