STMicroelectronics TS952IPT

TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS952IPT.

HQonline

Datasheet17 pages11 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-19.90%

CAD Models

Download STMicroelectronics TS952IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.583
Stock
601,000
457,683
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS952IYPT
ROHS3Compliant EAR99 TS952 Matte Tin (Sn) op amp buffer circuit 4.4mm 0.1muA 6mV 3000kHz
Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPW
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsTS9222IPT
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin TSSOP T/R / IC OPAMP GP 4MHZ RRO 8TSSOP
STMicroelectronicsTS9222IYPT
Precision rail-to-rail high output current op-amps, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TS952IPT provided by its distributors.

TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Real input & output rail to rail / low distortion (0.01%)
STMicroelectronics Low Power Op Amp, Dual Channel, TSSOP, Single Supply, SMD, 8-Pin
Operational Amplifier, 8 Func, 8000uV Offset-Max, BICMOS, PDSO2
TS952IPT, DUAL LOW POWER OP AMP, 3MHZ RAIL-RAIL, 2.7 - 12 V, 8-PIN TSSOP
Dual 35nA 1V/us 3MHz Rail-to-rail input, rail-to-rail output 6mV TSSOP-8 Operational Amplifier ROHS
OP AMP, DUAL, RRIO, 3MHZ, 8TSSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 1V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Am

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS952IPT.