Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TDS8PC5

Telecom and Datacom Connector, 8 Contact(s), Straight, IDC Terminal, Plug
$ 179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDS8PC5.

ShowMeCables

Datasheet1 page15 years ago

Inventory History

3 month trend:
-18.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of L-com TDS8PC5 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Straight, IDC Terminal, Plug
CONNECTOR, CAT5E, RJ45, PLUG (8X8), WITH STRAIN RELIEF, SHIELDED, TDS SERIES
RJ45 MODULAR PLUG, 8WAY; Modular Connect; RJ45 MODULAR PLUG, 8WAY; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; C
Now available is a superior shielded Cat5e RJ45 connector system that allows users to perform factory grade terminations in the field. A unique metallic strain relief provides superior cable retention and a reliable 360-degree shielding contact. The short body RJ45 connector design combined with a loading bar allows easy insertion while maintaining Category 5e twist requirements. Superior two-point contact design is compatible with solid and stranded cable. Improve your shielded cable performance by designing in L-com's shielded RJ45 connector. The TDS8PC5 features a rectangular load bar with staggered alignment and the TDS8PC5-V1 features an angular load bar with standard alignment. View our TDS8PC5 High Performance RJ45 Ethernet Coupler overview video now.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDS8PC5.