What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC7117CPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
$ 4.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7117CPL.

Newark

Datasheet26 pages13 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Microchip TC7117CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.091
$ 7.27
$ 7.27
Stock
118,113
114,175
114,175
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7107ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7116CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Microchip TC7117CPL provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
ADC, Dual-Slope, 22-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
TC7117 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40
1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube
Analog To Digital Converter Adc, 3.5Bit, Dip-40; No. Of Digits:3.5 Digits; Sampling Rate:-; Input Channel Type:differential; Data Interface:parallel; Supply Voltage Type:single; Supply Voltage Min:-; Supply Voltage Max:5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7117CPL.