STMicroelectronics STF25NM60ND

Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF25NM60ND.

IHS

Datasheet21 pages21 years ago

HQonline

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF23NM60ND
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF21NM60ND
N-Channel 600 V 220 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
onsemiFCPF20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF25NM60ND provided by its distributors.

Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package
MOSFET N-CH 600V 21A TO-220FP / Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220FP Tube
STF25NM60ND N-CHANNEL MOSFET TRANSISTOR, 21 A, 600 V, 3-PIN TO-220FP
21 A 600 V 0.16 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 21A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 21A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.13ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics