STMicroelectronics STF23NM60ND

N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
$ 3.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF23NM60ND.

IHS

Datasheet22 pages14 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+71.24%

CAD Models

Download STMicroelectronics STF23NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-04-25
LTD Date2019-10-25

Related Parts

STMicroelectronicsSTF25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
STMicroelectronicsSTF21NM60ND
N-Channel 600 V 220 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP
onsemiFCPF20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF23NM60ND provided by its distributors.

N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
MOSFET Transistor, N Channel, 19.5 A, 600 V, 0.15 ohm, 10 V, 4 V RoHS Compliant: Yes
STMICROELECTRONICS STF23NM60ND Power MOSFET, N Channel, 19.5 A, 600 V, 0.15 ohm, 10 V, 4 V
Trans MOSFET N-CH 600V 19.5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 19.5A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
35W(Tc) 25V 5V@ 250µA 70nC@ 10 V 1individualNChannel 600V 180mΩ@ 10A,10V 19.5A 2.05nF@50V TO-220FP Through hole mounting 10.4mm*4.6mm*9.3mm
MOSFET, N CH, 600V, 19.5A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 19.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics