What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STCS1APUR

1.5A MAX CONSTANT CURRENT LED DRIVER, QFN-8L P 0.5 mm, Tape and Reel
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCS1APUR.

Upverter

Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.96%

CAD Models

Download STMicroelectronics STCS1APUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
MIC2287 Series Overvoltage Protection PWM White LED Driver - MLF-2 x 2 mm
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G

Descriptions

Descriptions of STMicroelectronics STCS1APUR provided by its distributors.

1.5A MAX CONSTANT CURRENT LED DRIVER, QFN-8L P 0.5 mm, Tape and Reel
STMicroelectronics SCT
Tape & Reel (TR) STCS1 PWM Surface Mount led driver 3mm 1.5A 40V -40C~150C TJ
LED DRIVER, CONSTANT CURRENT, DFN-8; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: -; Driver Case Style: DFN; No. of Pins: 8Pins; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Switching Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics