Microchip MIC2289-24YML-TR

IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2289-24YML-TR.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.79%

CAD Models

Download Microchip MIC2289-24YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.647
Stock
391,381
204,865
Authorized Distributors
6
1
Case/Package
DFN
-
Number of Pins
8
-
Number of Outputs
1
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
34 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Projected EOL Date2034-06-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

White Led Driver W/ 24V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2287-24YML-TR
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
White Led Driver W/ 34V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2287-34YML-TR
MicrochipHV9967BK7-G
Integrated Led Driver W/average-mode Current Control 8 Wdfn 3X3X0.8MM T/r Rohs Compliant: Yes
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G

Descriptions

Descriptions of Microchip MIC2289-24YML-TR provided by its distributors.

IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
White Led Driver W/ 24V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2289-24YML-TR
LED Lighting Controllers; MICROCHIP; MIC2289-24YML-TR; 8; Surface Mount; 1; 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2289-24YML TR
  • MIC2289-24YMLTR