Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SR087SG-G

Inductorless 1W 100mA 9V 50V 285V Non isolated No SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.4mm
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SR087SG-G.

Microchip

Datasheet16 pages9 years ago

Upverter

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-23.28%

CAD Models

Download Microchip SR087SG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Buck Yes 280KHz Transistor Driver 1 980mV 12V 2V SOIC-8 SMD mount,glue mount 1.5mm(height)
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Microchip SR087SG-G provided by its distributors.

Inductorless 1W 100mA 9V 50V 285V Non isolated No SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.4mm
8 SOIC 3.90MM(.150IN) T/RADJUSTABLE OFF-LINE INDUCTORLESS SWITCHING REGULATOR
AC to DC Switching Converter Off-Line Switcher 1.31V T/R 8-Pin SOIC
Inductorless Offline Switching Regulator, 9V to 50V, SOIC-8, RoHS
Microchip SCT
SR087 Tape & Reel (TR) e3 VOLTAGE-MODE dc ac converter 1V 4.9mm 1W 100mA
MICROCHIP SR087SG-GOFF-LINE INDUCTORLESS REG, ADJ, NSOIC-8
Switchmode PWM Controllers 5.0V Adjust Off-Line Switching Regulator
ADJUSTABLE OFF-LINE INDUCTORLESS SWITCHING REGULATOR
Inductorless Switching Regulator 8-Pin SOIC T/R
Ac/Dc Converter, Inductorless; |Microchip Technology SR087SG-G
Switching Regulator, Voltage-mode, 0.1A, PDSO8
IC OFFLINE SW INDUCTORLS 8SOIC
AC-DC Controller And Voltage Regulator
IC REG ADJ CONTROLLER SWITCH 8SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR087SG-G.