MaxLinear SP334CT-L

R-PDSO-G28 Tube RS232RS485 EIA-232; EIA-485 interface transceiver 5V 17.9mm 200ns 235Kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP334CT-L.

IHS

Datasheet13 pages8 years ago

Arrow Electronics

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
-99.42%

Alternate Parts

Price @ 1000
$ 10.58
Stock
95,299
87,490
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
Transceiver
-
Interface
RS-232, RS-485
-
Number of Drivers
3
-
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-09-25
LTD Date2026-03-25

Related Parts

Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP331ET-L
SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
MaxLinearSP3243EET-L
3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 INTELLIGNT 28SOIC
Texas InstrumentsDS36954M/NOPB
Other Interface ICs; DS36954M/NOPB; TEXAS INSTRUMENTS; 20; 5.25 V; 4.75 V; SOIC
Texas InstrumentsSN75ALS170DW
Triple differential bus transceiver 20-SOIC 0 to 70
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC

Descriptions

Descriptions of MaxLinear SP334CT-L provided by its distributors.

R-PDSO-G28 Tube RS232RS485 EIA-232; EIA-485 interface transceiver 5V 17.9mm 200ns 235Kbps
SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
EXAR SP334CT-L Line Receiver RS232/RS485, 3-drivers, 4.75V-5.25V Supply, SOIC-28
EXAR programmable transceiver, 2 (RS-485),3 (RS-232)-TX, RS-232,RS-485interface, surface mount, 2/5-RX, SOIC Wencapsulation, 10Mbps

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar