MaxLinear SP3243EET-L

3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 INTELLIGNT 28SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EET-L.

IHS

Datasheet24 pages15 years ago
Datasheet24 pages20 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Texas InstrumentsMAX3243ECDWR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC 0 to 70
Texas InstrumentsMAX3243CDW
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 28-Pin SOIC Tube
Texas InstrumentsMAX3243CDWRG4
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
MaxLinearSP211EET-L
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 5V 230kbps 500ns

Descriptions

Descriptions of MaxLinear SP3243EET-L provided by its distributors.

3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 INTELLIGNT 28SOIC
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 3/5 28SOIC
TRANSCEIVER, DRIVER, RECEIVER,3/5,RS232
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-WSOIC; No. of Pins:28 RoHS Compliant: Yes
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:3243; Data Rate:120Kbps; IC Generic Number:3243; Interface:RS232; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:3243; No. of Channels:3; No. of Receivers:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Pd:1000mW; Power Dissipation Pd:1000mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar