What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALS232BN

ACTIVE (Last Updated: 1week ago) 74ALS232 Width Tube fifo memory 40MHz 125mA 5.08mm 30ns
$ 13.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS232BN.

Newark

Datasheet12 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74ALS232BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCD74HCT40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
NXP Semiconductors74HC40105N,652
3-STATE DUAL PARALLEL Asynchronous Asynchronous FIFO -40C~125C 6V 64 16x 4 36MHz
Texas InstrumentsCD74HC40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
Texas InstrumentsCD40105BE
CMOS 4-Bit-by-16-Word FIFO egister 16-PDIP -55 to 125
Texas InstrumentsSN74S225N
ACTIVE (Last Updated: 2days ago) 74S225 Width Tube fifo memory 20MHz 120mA 5.08mm 100ns

Descriptions

Descriptions of Texas Instruments SN74ALS232BN provided by its distributors.

ACTIVE (Last Updated: 1week ago) 74ALS232 Width Tube fifo memory 40MHz 125mA 5.08mm 30ns
16 x 4 asynchronous FIFO memory 16-PDIP 0 to 70
FIFO Logic IC; Logic Family:ALS; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.