What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SM6T39CA

Tvs Diodes & Esd Suppressors; SM6T39CA; Stmicroelectronics; 33.3 V; 53.9 V; 37.1 V; 39 V
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T39CA.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

element14 APAC

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+15.91%

CAD Models

Download STMicroelectronics SM6T39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.128
$ 0.128
Stock
11,535,272
584,122
584,122
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
69.7 V
69.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
57 A
57 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSM6T33CA
TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
STMicroelectronicsSM6T18A
TVS Diode Single Uni-Dir 15.3V 600W 2-Pin SMB T/R / TVS DIODE 15.3VWM 32.5VC SMB
STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T39CA provided by its distributors.

TVS Diodes & ESD Suppressors; SM6T39CA; STMICROELECTRONICS; 33.3 V; 53.9 V; 37.1 V; 39 V
TVS DIODE 33.3VWM 69.7VC SMB / TVS Diode Single Bi-Dir 33.3V 600W 2-Pin SMB T/R
TVS Diode, Transil SM6T, Bidirectional, 33.3 V, 69.7 V, DO-214AA (SMB), 2 Pins
SM6T Series 600 W 39 V Bi Directional Transient Voltage Suppressor - DO-214AA
DIODE, TVS, 39V, 600W, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 39V; Breakdown Voltage Range: 37.1V to 41V; Breakover Voltage Min: 37.1V; Capacitance Cd @ Vr Typ: 900pF; Clamping Voltage @ 8/20µs Max: 69.7V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 100A; Peak Pulse Current Ippm: 57A; Power Dissipation Pd: 5W; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 33.3V; SMD Marking: MX; Stand-off Voltage: 33.3V; Uni / Bi Directional Polarity: Bidirectional
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 69.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 57 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 39CA
  • SM6T39CA.