What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic PM-L24

Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, Flange Mount
$ 19.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-L24.

IHS

Datasheet6 pages11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
PanasonicPM-Y54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
PanasonicPM-R54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
L-TYPE U-SHAPED 5MM,5-24VDC, PNP, L-D/ON, BUILT-IN CONNECTOR

Descriptions

Descriptions of Panasonic PM-L24 provided by its distributors.

Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, Flange Mount
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 0.005m
L-TYPE SMALL U-SHAPED 5MM,5-24VDC,NPN,L-D/ON,CABLE1M
SENSOR, ULTRA-SMALL L TYPE, LO/DO, 5MM FIXED
SENSOR, PHOTOELECTRIC, 5MM, NPN
SENSOR, PHOTOELECTRIC, 5MM, NPN; Leaded; SENSOR, PHOTOELECTRIC, 5MM, NPN; Leaded Process Compatible:No; Output Current:50mA; Peak Reflow Compatible (260 C):No; Sensing Range Max:5mm; Sensor Output:NPN Transistor; Supply Voltage DC Max:24V; Supply Voltage DC Min:5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-L24.