Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1459-E/SS

IC MCU 8BIT 14KB FLASH 20SSOP | Microchip Technology Inc. PIC16LF1459-E/SS
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1459-E/SS.

Microchip

Datasheet403 pages5 years ago
Datasheet418 pages14 years ago

Newark

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1459-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.84
$ 1.84
Stock
75,022
145,758
145,758
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
14
14
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
14 kB
14 kB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-25
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
8KB 2.3V~5.5V PIC 1KB 48MHz FLASH 8 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16LF1459-E/SS provided by its distributors.

IC MCU 8BIT 14KB FLASH 20SSOP | Microchip Technology Inc. PIC16LF1459-E/SS
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
IC MCU 8BIT 14KB FLASH 20SSOP / PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 20-SSOP
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, SSOP-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1459-ESS
  • PIC16LF1459E/SS
  • PIC16LF1459ESS