Microchip PIC16F1459-I/SS

MCU, PIC16F1459, 48MHz, 14KB Flash, SSOP20 | Microchip Technology Inc. PIC16F1459-I/SS
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-I/SS.

Upverter

Datasheet418 pages14 years ago

Microchip

Microchip SCT

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+62.62%

CAD Models

Download Microchip PIC16F1459-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.84
$ 1.84
Stock
150,040
116,401
116,401
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
14
14
14
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

8 Bit Microcontroller, Flash, PIC16LF145x, 48 MHz, 14 KB, 1 KB, 20, SSOP RoHS Compliant: Yes
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SSOP-20
16KB 1.8V~5.5V PIC 48MHz 14 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1459-I/SS provided by its distributors.

MCU, PIC16F1459, 48MHz, 14KB Flash, SSOP20 | Microchip Technology Inc. PIC16F1459-I/SS
PIC16F Series 14 KB Flash 1 KB SRAM 48 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube
2.3V~5.5V 48MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 14 2.5V 5.5V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 9x10b,D/A 1x5b 8bit PIC SSOP-20 SMD mount
MCU, 8BIT, PIC16, 48MHZ, SSOP-20; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 17I/O
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 17 No. of timers: 2x8-bit, 1x16-bit Bus type: I²C/SPI-Bus Bus width: 8 Bit Package: SSOP-20 ADC resolution: 10 b Flash memory: 14 KB RAM: 1024 Byte SRAM: 1024 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC-16F1459-I/SS
  • PIC16F1459-I/SS.
  • PIC16F1459-ISS
  • PIC16F1459I/SS
  • PIC16F1459ISS