Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1619-E/ML

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1619-E/ML.

Microchip

Datasheet19 pages7 years ago
Datasheet597 pages8 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+196%

CAD Models

Download Microchip PIC16F1619-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.38
$ 1.38
Stock
101,823
81,237
81,237
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
18
18
18
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

PIC16F1709 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC QFN-20
PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - QFN-20
PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - QFN-20

Descriptions

Descriptions of Microchip PIC16F1619-E/ML provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube
PIC16F Series 14 kB Flash 1 KB SRAM 32 MHz 8-Bit Microcontroller - QFN-20
Mcu, 8Bit, 32Mhz, Qfn-Ep-20; |Microchip Technology PIC16F1619-E/ML
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PQCC20
14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC
14KB FLASH, 1K RAM, 32MHZ INT. OSC, 10BIT ADC, ZCD, WWDT, CRC
Microchip PIC16F, PIC, 20, QFN, 0CAN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1619-EML
  • PIC16F1619E/ML
  • PIC16F1619EML