Microchip PIC16F1619-I/ML

MCU 8-Bit PIC16F1619 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1619-I/ML.

Microchip

Datasheet19 pages7 years ago
Datasheet597 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+340%

CAD Models

Download Microchip PIC16F1619-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.51
$ 1.51
Stock
97,636
93,165
93,165
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16F1709 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC QFN-20
PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN Tube/Tray

Descriptions

Descriptions of Microchip PIC16F1619-I/ML provided by its distributors.

MCU 8-Bit PIC16F1619 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube
Mcu, 8Bit, Pic16F, 32Mhz, Qfn-16; |Microchip Technology PIC16F1619-I/ML
MCU, 8BIT, PIC16F, 32MHZ, QFN-16; Product Range: PIC16 Family PIC16F16xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 18I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1619-IML
  • PIC16F1619I/ML
  • PIC16F1619IML