Microchip PIC16F1709-I/ML

PIC16F1709 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC QFN-20
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1709-I/ML.

Microchip

Datasheet0 pages0 years ago
Datasheet18 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+540%

CAD Models

Download Microchip PIC16F1709-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 3.57
$ 3.57
Stock
245,541
301,467
301,467
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, RS-232, RS-485, SPI, USART
I2C, LIN, RS-232, RS-485, SPI, UART
I2C, LIN, RS-232, RS-485, SPI, UART
Number of I/Os
18
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
14KB 1.8V~3.6V PIC 32MHz 17 QFN-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1709-I/ML provided by its distributors.

PIC16F1709 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC QFN-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN Tube/Tray
Mcu, 8Bit, Pic16F17Xx, 32Mhz, Qfn-20; |Microchip Technology PIC16F1709-I/ML
8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC
2.3V~5.5V 32MHz 1KB Flash 14KB Brown-out Detect/Reset POR PWM WDT Internal 18 2.3V 3.6V 5.5V 32MHz I2C LINbus SPI UART USART A/D 12x10b D/A 1x8b 8bit PIC QFN SMD
MCU, 8BIT, PIC16F17XX, 32MHZ, QFN-20; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1709-IML
  • PIC16F1709I/ML
  • PIC16F1709IML