JST PHDR-08VS

Connector Header, PHD Series, 8 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHDR-08VS.

IHS

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-8.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity179228-8
Wtb Conn, Rcpt, 8Pos, 1Row, 2Mm; |Te Connectivity Amp 179228-8
Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
TE Connectivity179228-6
Rectangular Connector Housings; 179228-6; TE CONNECTIVITY; 1; 6; 6; Yes
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free

Descriptions

Descriptions of JST PHDR-08VS provided by its distributors.

Connector Header, PHD Series, 8 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White Bag
CONN HOUSING PHD 8POS 2MM DUAL / 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
JST PHDR-08VS Socket Housing 2-Row 8 Pins 2mm Spacing Audible Click
Terminal Housings; PHDR-08VS; JST; 8; Natural; 9.9 mm; Crimp
-25℃~+85℃ 2mm 2x4P PHD 4 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
8 Position 2 Row 2 mm 24 AWG Top Entry Shrouded Header
Conn.2x4w PHDR R2 PA66 94V0 WT
8 PinF RCP,3A,250V,Pih:2mm.Crimp,ST Bag,CLR:NL
Crimping Terminal Rubber Shell
HOUSING, PHD 8WAY 2MM DUAL ROW; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2010); Gender:Receptacle ;RoHS Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHDR-08V-S
  • PHDR08-VS
  • PHDR08VS