Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-0860

2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-0860.

Upverter

Datasheet2 pages4 years ago

IHS

Sager Electronics

HQonline

Farnell

Inventory History

3 month trend:
-20.16%

CAD Models

Download Molex 51110-0860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 6 Circuits, Natural
TE Connectivity173977-7
Conn IDC Connector RCP 7 POS 2mm IDT ST Cable Mount Bag/Box
CONNECTOR HOUSING, RCPT, 6WAY, 2MM; Available until stocks are exhausted
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

Descriptions

Descriptions of Molex 51110-0860 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2mm 2x4P 4 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Molex Connector Housing, 8-Pos, 2mm Pitch, 2-Row
MILLI-GRID SERIES 2MM PITCH 8 WAY 2 ROWFEMALE STRAIGHT PCB HOUSING 51110
Molex 511100860 Milli-grid Receptacle Housing 2mm Pitch 8 Pins
Milli-Grid Housing, Receptacle, 8 Poles, 2 Rows, 2mm Pitch
Headers & Wire Housings 2.00MM HSG 02X04P W/LOCK RAMP
Headers&Wire Housings 8 CIR CRIMP HOUSING
2mm MGrid WtB Rec Crp Hsg PBT Blk 10Ckt
8CKT CRIMP REC HOU WITH LOCKI G FEATURE
HOUSING, 2.0MM, 8WAY; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Connector Type:Wire-to-Board; Gender:Receptacle; Lead Spacing:2mm; No. of Ways:8; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051110-0860
  • 0511100860
  • 511-10-0860
  • 511100860