TE Connectivity 179228-8

Wtb Conn, Rcpt, 8Pos, 1Row, 2Mm; |Te Connectivity Amp 179228-8
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179228-8.

IHS

Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-13.41%

CAD Models

Download TE Connectivity 179228-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity179228-6
Rectangular Connector Housings; 179228-6; TE CONNECTIVITY; 1; 6; 6; Yes
TE Connectivity179228-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1735447-7
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Mi II™ Bag
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 179228-8 provided by its distributors.

Wtb Conn, Rcpt, 8Pos, 1Row, 2Mm; |Te Connectivity Amp 179228-8
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CT CRIMP TYPE REC HSG Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp 8 Receptacle Housing Without | TE Connectivity |
WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSI; WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:2mm AMP CT Connectors; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179228-8 .
  • 179228-8 ..