Texas Instruments PCM56U

DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube
$ 29.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM56U.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet5 pages27 years ago

DigiKey

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.82%

CAD Models

Download Texas Instruments PCM56U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.19
$ 20.05
$ 20.05
Stock
373,435
308,395
308,395
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD1851RZ-REEL7
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
Texas InstrumentsPCM56U/1K
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC T/R
Texas InstrumentsPCM56U/1KG4
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
Analog DevicesAD1851R-REEL7
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
Analog DevicesAD1851R
IC DAC AUDIO 16BIT PCM 16-SOIC / Bit Digital to Analog Converter 16-SOIC
Texas InstrumentsPCM56UG4
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC

Descriptions

Descriptions of Texas Instruments PCM56U provided by its distributors.

DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
PCM Dual phase power supply 666kS/s 16bit 1 SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM56U.