Texas Instruments PCM56UG4

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM56UG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages27 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM56UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.971
$ 18.971
Stock
158,296
157,389
157,389
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsPCM56U
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube
Analog DevicesAD1851RZ-J
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDSO16
Analog DevicesAD1851RZ-REEL7
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
Texas InstrumentsPCM56U/1K
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC T/R
Texas InstrumentsPCM56U/1KG4
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
Analog DevicesAD1851R
IC DAC AUDIO 16BIT PCM 16-SOIC / Bit Digital to Analog Converter 16-SOIC

Descriptions

Descriptions of Texas Instruments PCM56UG4 provided by its distributors.

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
IC DAC/AUDIO 16BIT 16SOIC
DAC 1-CH 16-bit 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.