Zilog Z86E4312FSG

MCU 8-bit Z86 Z8 CISC 4KB EPROM 5V 44-Pin PQFP
$ 3.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z86E4312FSG.

IHS

Datasheet84 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.675
$ 3.675
Stock
98,688
62,201
Authorized Distributors
3
3
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
12 MHz
12 MHz
Flash Memory Size
-
-
RAM Size
236 B
236 B
Interface
-
-
Number of I/Os
32
32
Peripherals
POR, WDT
POR, WDT
Case/Package
QFP
QFP
Number of Pins
44
44
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-09-24
LTD Date2006-12-24

Related Parts

NXP SemiconductorsP87C52X2FBD,157
MCU 8-Bit P87C 80C51 CISC 8KB OTP 2.7V to 5.5V 44-Pin LQFP Tray
NXP SemiconductorsP87C51RC2BBD,157
MCU 8-bit P87 80C51 CISC 32KB EPROM 3.3V/5V 44-Pin LQFP Tray
STMicroelectronicsST7FOXK1T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
STMicroelectronicsST7FOXK1T6TR
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
NXP SemiconductorsP87C54X2FBD,157
MICROCONTROLLER MCU, 8 BIT, 8051, 33MHZ, LQFP-44
MCU 8-bit AT80 80C51 CISC ROMLess 3.3V/5V 44-Pin VQFP Tray

Descriptions

Descriptions of Zilog Z86E4312FSG provided by its distributors.

MCU 8-bit Z86 Z8 CISC 4KB EPROM 5V 44-Pin PQFP
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQFP44
IC MCU 8BIT 4KB OTP 44QFP
Z8 4K OTP 12 MHZ 44-PQFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD