Microchip AT80C51RD2-RLTUM

Microcontroller, 8-Bit, ROM LESS, 8051 CPU, 40MHz, CMOS, PQFP44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C51RD2-RLTUM.

_legacy Avnet

Datasheet81 pages17 years ago

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT80C51RD2-RLTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT ROMLESS 44VQFP
8-BIT MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44
IC MCU 8BIT ROMLESS 44VQFP
Silicon LabC8051F38C-GQ
Mcu, 8Bit, 48Mhz, Lqfp-32; Available Until Stocks Are Exhausted |Silicon Labs C8051F38C-GQ
Silicon LabC8051F381-GQR
MCU 8-Bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip AT80C51RD2-RLTUM provided by its distributors.

Microcontroller, 8-Bit, ROM LESS, 8051 CPU, 40MHz, CMOS, PQFP44
MCU 8-bit AT80 80C51 CISC ROMLess 3.3V/5V 44-Pin VQFP Tray
MCU, 8BIT, 80C51, 40MHZ, VQFP-44; Product Range: 8051 Family AT80C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: -; RAM Memory Size: 1.25KB; No. of Pins: 44Pins; MCU Case Style: VQFP; No. of I/O's: 32I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C51RD2RLTUM