Zilog Z86C9116FEC

Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z86C9116FEC.

IHS

Datasheet56 pages24 years ago

CAD Models

Download Zilog Z86C9116FEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.938
Stock
88,586
94,791
Authorized Distributors
0
3
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
236 B
236 B
Interface
UART, USART
UART, USART
Number of I/Os
32
1
Peripherals
-
-
Case/Package
QFP
QFP
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
105 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-09-24
LTD Date2006-12-24

Related Parts

STMicroelectronicsSTM8S105S6T6C
ACCESS LINE, 16 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44
STMicroelectronicsSTM8S105S4T6C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105S4T6CTR
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
AT89LP Series 64 kB Flash 2.25 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-44
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PA60VLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 44 Pins, LQFP

Descriptions

Descriptions of Zilog Z86C9116FEC provided by its distributors.

Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44
IC MCU 8BIT ROMLESS 44QFP
IC Z8 16MHZ C21/C61/C63 44-QFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD