Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8S105S6T6C

Access Line, 16 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, 16MHZ, Cmos, PQFP44
$ 1.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105S6T6C.

HQonline

Datasheet121 pages11 years ago

Newark

STMicroelectronics

Farnell

element14

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics STM8S105S6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S005K6T6C
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C6T6
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K6T3C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package

Descriptions

Descriptions of STMicroelectronics STM8S105S6T6C provided by its distributors.

ACCESS LINE, 16 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S105S6T6C,8bit STM8 Microcontroller,16MHz,1024 B,32 kB Flash,44-Pin LQFP
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Microcontrollers (MCU); STM8S105S6T6C; STMICROELECTRONICS; 16 MHz; 2 kB; 1; 34
STM8 16MHz LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
2.95V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 1 2.95V 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 1 x 8 A/D 9x10b 8bit STM8 LQFP-44 SMD mount 10mm*10mm*1.6mm
MCU, 8BIT, 16MHZ, LQFP-44; Product Range: STM8S Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O's: 34I/O's; Embedded Interface Type: I2C,
MCU, 8BIT, STM8S, 32K FLASH, 44LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:34; Program Memory Size:32 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, PWM, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:32KB; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; No. of ADC Inputs:9; No. of I/O's:34; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105S6-T6C