What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF DG23-B2RA

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole

$ 2.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG23-B2RA.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download ZF DG23-B2RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

OmronD2F-T
Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
OmronD2F-A1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
OmronD2F-FL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole
PanasonicABS1512509
Switch Snap Action SPDT Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N
PanasonicABS1510409
Switch Snap Action SPDT Pin Plunger PC Pins Straight Through Hole 2A 250VAC 125VDC 0.98N
PanasonicAH1884619-A
Switch Snap Action SPDT Simulated Roller Lever Left Angle Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of ZF DG23-B2RA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm RH Terminals
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
ZF DG23-B2RA Basic Snap Action Switch 50mA Insert Right
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.05mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle
Microswitch, Lever, Spdt, 0.05A, 30Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:50Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Zf DG23B2RA

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG23 B2RA
  • DG23B2RA