Omron D2F-A1

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-A1.

Upverter

Datasheet6 pages8 years ago

TME

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-29.45%

CAD Models

Download Omron D2F-A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N
PanasonicABS1512509
Switch Snap Action SPDT Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N
PanasonicABS1510409
Switch Snap Action SPDT Pin Plunger PC Pins Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Omron D2F-A1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
SWITCH SNAP ACTION SPDT 3A 125V
Omron Micro Switch, Plunger Type, PCB Edge Mount, 3A @ 125VAC SPDT
MICROSWITCH, PIN, 3A, LH PCB; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FA1