Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-FL2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-FL2.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-6.68%

CAD Models

Download Omron D2F-FL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 1A 125VAC 30VDC 0.25N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.39N Thru-Hole PC Pins
PanasonicAH1782-A
SWITCH SNAP ACTION SPDT 1A 125V
PanasonicAH1882-A
SWITCH SNAP ACTION SPDT 1A 125V
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of Omron D2F-FL2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole
Omron Micro Switch, roller lever type, PCBend, Contact rated current 1 A @ 125 V AC, SPDT
OMRON ELECTRONIC COMPONENTS D2FFL2Microswitch, SPDT, Roller Lever, Solder, 1 A, 125 VAC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 1A 125V
SWITCH; TACTILE; SEALED; 4.3X6.5MM; HIGH FORCE 350G OF; FLAT; GROUND TERMINALS
MICROSWITCH, HINGE ROLLER, 1A, PCB; Microswitch Type: Miniature; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage DC Nom: 30VDC; Product Range:
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: -25 ... +85 °C Actuation: Roller Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FFL2