Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB3C-B1RC

Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB3C-B1RC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+24.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 80VDC 0.22N Screw Mount
Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Quick Connect
DB Series Sub Miniature SPDT Solder Lug Snap Action Switch
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount

Descriptions

Descriptions of ZF DB3C-B1RC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount
ZF Micro Switch, Roller Lever, Wing Terminal, 100mA @ 30V DC, SPDT
Switch, Basic;SPDT;0.1A; 125VAC;Roller Lever 4.7mm;Solder
Basic / Snap Action Switches SPDT 1A 250VAC Rolle r Lever RearMnt
DB Series SPDT 1 A 125 VAC Straight Lever Solder Lug Subminiature Snap Switch
ZF (Cherry) Subminiature Snap Switch, PN - DB3CB1RC
Snap Action Basic Switch; Actuator Style:Hinge Roller Lever; Operating Force Max:55gf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:100mA; Current Rating:0.1A; Features:Roller Sr Actuator ;RoHS Compliant: Yes
MICROSWITCH, SPDT, MED ROLLER LEVER; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:100mA; Contact Voltage
MICROSWITCH, SPDT, MED ROLLER LEVER; Series:DP; Actuator Type:Medium Roller Lever; Max Operating Force:55gf; Terminal Type:QC; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:100mA; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; External Depth:6.5mm; External Length / Height:9mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP Rating:IP 50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.6mm; Travel, Over:2.0mm; Travel, Pre:4.5mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB3C-B1RC.
  • DB3CB1RC