Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB3C-B1LC

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.49N Screw Mount
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB3C-B1LC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+124%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 80VDC 0.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.79N Screw Mount
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Quick Connect
DB Series Sub Miniature SPDT Solder Lug Snap Action Switch
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect
SWITCH SNAP, SPDT SHORT HINGE ROLLER LEVER, QC, 125VAC 30VDC SCREW MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount

Descriptions

Descriptions of ZF DB3C-B1LC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.49N Screw Mount
SPDT Straight Lever Quick Connect 0.1 A 250 VAC 80 V Snap Action Switch
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount
ZF Micro Switch, Swing bar type, wing tip, Contact rated current 100 mA @ 30 V DC, SPDT
Switch, Basic;SPDT;0.1A; 125VAC;Straight Lever 7.00mm;QC tabs
Sub-Minature S.P.D.T Switch with Straight Lever Actuator and 0,1A, 250VACRating
ZF DB3C-B1LC DB3C Switch SPDT 1A 250VAC Straight Lever RearMount
MICROSWITCH, SPDT, MED LEVER; Microswitch Type:Snap Action; Microswitch Actuator:-; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:-; Co
MICROSWITCH, SPDT, MED LEVER; Series:DP; Switch Case:PET; Actuator Type:Medium Lever; Max Operating Force:50gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:100mA; Terminal Type:QC; Microswitch Type:Snap Action; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:100mA; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; External Depth:6.5mm; External Length / Height:9mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP Rating:IP 50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.6mm; Travel, Over:2.0mm; Travel, Pre:4.5mm; Voltage, Contact AC:250V ac; Width, External:20mm
Contact Current - AC mA = 100 / Actuator Type = Flat Lever / Termination Type = Quick Connect Terminal, 2.8 x 0.5 mm / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 6.45 / Microswitch Type = Snap Action / Series = DB / Length mm = 20 / Actuation Force N = 1.5 / Protection Rating = IP50 / Height mm = 9.65 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB3C-B1LC.
  • DB3CB1LC