Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SS-01GL13PT

SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL13PT.

IHS

Datasheet5 pages10 years ago

Omron

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-41.18%

CAD Models

Download Omron SS-01GL13PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
OmronSS-3GPT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 125VAC 30VDC 1.5N Screw Mount
Microsw Snap Action Straight Lever Spdt; |E-Switch LS0851503F040C1A
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 15A, 125V AC, QC 0.187", LS SERIES
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Straight Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-01GL13PT provided by its distributors.

SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Omron Electronic Components SS-01GL13PT SWITCH,SUBMINIATURE,SNAP ACTION,SIMULATED ROLLER LEVER,QUICK CONNECT TERMINALS,0
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Simulatted Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches 0.1A Sim roller levr #110 Quick connect
MICRO SW, ROLLER LEVER, SPDT, 100mA 125V; MICRO SW, ROLLER LEVER, SPDT, 100mA 125V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Switch Operation:-; Operating Force Max:51gf; Contact Voltage AC Nom:125V; Circuitry:SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GL13PT BY OMZ
  • SS-01GL13PT.
  • SS-01GL13PTBYOMZ
  • SS01GL13PT
  • SS01GL13PT BY OMZ
  • SS01GL13PTBYOMZ