Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Zetex ZTX751STOA

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex ZTX751STOA.

IHS

Datasheet1 page0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.437
$ 0.437
Stock
638
558,522
558,522
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
100 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
2.5 W
2.5 W
2.5 W

Descriptions

Descriptions of Zetex ZTX751STOA provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
TRANSISTOR PNP MED PWR 60V 2A TO92-3

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)