Stackpole Electronics CD18ZT0R00

CD Series 0.125 W 0 O Jumper Axial Lead Through Hole Resistor
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CD18ZT0R00.

IHS

Datasheet4 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-40.20%

CAD Models

Download Stackpole Electronics CD18ZT0R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
Stock
118,195
12,052
Authorized Distributors
6
4
Resistance
0 Ω
0 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
-
-
Power Rating
125 mW
125 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2011-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupZOR-12-T-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole
TE ConnectivityZR0207C
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Stackpole ElectronicsCD14ZT0R00
CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Stackpole ElectronicsCD12ZB0R00
Carbon Film, 0.5W, 0ohm, Through Hole Mount
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole

Descriptions

Descriptions of Stackpole Electronics CD18ZT0R00 provided by its distributors.

CD Series 0.125 W 0 O Jumper Axial Lead Through Hole Resistor
RESISTOR, CARBON FILM, 1/8W, Jumper - Carbon Film - Zero Ohm
Res 0 Ohm Conformal Axial Thru-Hole T/R
Carbon Film, 0.125W, 0ohm, Through Hole Mount
Res 0 Ohm Conformal Coated AXL T/R
0Ω Jumper, 125mW TH, D1.8×L3.2mm, 3.2mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)