What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805BRE07100RL

125mW Thin Film Resistor 150V ±50ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRE07100RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+4.25%

CAD Models

Download Yageo Group RT0805BRE07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity4-1614884-1
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0805B100RE
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
PanasonicERA-6YEB101V
Res Metal Film 0805 100 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF-A-0805B100RE1
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805BRE07100RL provided by its distributors.

125mW Thin Film Resistor 150V ±50ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
RES SMD 100 OHM 0.1% 1/8W 0805 / 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±50ppm/C Epoxy Pad SMD T/R
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±50ppm/C
Thin Film Resistor 0805 100Rohm 0.1%
Res, 100R, 0.1%, 0.125W, Thin Film, 0805; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRE07100RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.