What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE07240RL

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 240Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE07240RL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.53%

CAD Models

Download Yageo Group RT0603DRE07240RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.002
Stock
66,183
25,801
Authorized Distributors
5
3
Resistance
240 Ω
240 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ3RBD2400V
Res Thick Film 0603 240 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D2400V
Res Thick Film 0603 240 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED241V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 240 OHM
Yageo GroupRT0603DRD07240RL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 240Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07220RL
Res Thin Film 0603 220 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD07232RL
Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRE07240RL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 240Ω 0603 Chip Resistor - Surface Mount ROHS
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 240Ohm 0.1W 1/10W
RES SMD 240 OHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.