What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3RBD2400V

Res Thick Film 0603 240 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD2400V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.83%

CAD Models

Download Panasonic ERJ3RBD2400V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB3D2400V
Res Thick Film 0603 240 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE07240RL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 240Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3RBD2430V
Res Thick Film 0603 243 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D2610V
Res Thick Film 0603 261 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603DR-07240RL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 240Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07220RL
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RBD2400V provided by its distributors.

Res Thick Film 0603 240 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 240Ohm 0.1W 1/10W
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 240Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 240 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD2400V - General Purpose Chip Resistors
Res, 240R, 0.5%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:240Ohm; Product Range:Erj3R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RBD2400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD2400V