What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE07100RL

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE07100RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.98%

CAD Models

Download Yageo Group RT0603DRE07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.061
Stock
331,730
53,782
Authorized Distributors
6
4
Resistance
100 Ω
100 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ3RBD1000V
Res Thick Film 0603 100 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3AED101V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07100RL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3RBD1100V
Res Thick Film 0603 110 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-07100RL
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 100Ohm 0.1W 1/10W
Res Thick Film 0603 100 Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603DRE07100RL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±50ppm/C
Thin Film Resistors - SMD 100 Ohm 0.5% 1/10W 75 Volts 50ppm
Thin Film Res - 0603 0.5% 100 Ohms 50 ppm
RES, 100R, 0.5%, 0.1W, THIN FILM, 0603; Resistance:100ohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High St

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.