What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD0782RL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 82Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0782RL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0603DRD0782RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.068
Stock
61,051
15,930
Authorized Distributors
3
2
Resistance
82 Ω
82 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED820V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 82 OHM
PanasonicERA-3AED750V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0782RL
Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RED82R0V
Res Thick Film 0603 82 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0775RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0778R7L
Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD0782RL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 82Ω 0603 Chip Resistor - Surface Mount ROHS
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 82Ohm 0.1W 1/10W
RES SMD 82 OHM 0.5% 1/10W 0603
Res, 82R, 0.5%, 0.1W, Thin Film, 0603; Resistance:82Ohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0782RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.