What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE0775RL

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0775RL.

Farnell

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+19.94%

CAD Models

Download Yageo Group RT0603DRE0775RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AED750V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0775RL
Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603DR-0768RL
Surface Mount Thick Film Resistor, Re Series, 68 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Yageo GroupRC0603DR-0775RL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 75Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RED75R0V
Res Thick Film 0603 75 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED69R8V
Res Thin Film 0603 69.8 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603DRE0775RL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 75 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 75Ohm 0.1W 1/10W
Res, 75R, 0.5%, 0.1W, Thin Film, 0603; Resistance:75Ohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0775RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.